Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 45J3K0E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

45J3K0E

Description RES 3K OHM 5W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 kOhms ±5% 5W Through Hole Resistor Axial Wirewound

Documents & Media
Datasheets 40 Series (40, 41, 42, 43, 45, 47)
Environmental Information 40 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series Ohmicone® 40
Packaging ? Bulk ?
Part Status Active
Resistance 3 kOhms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features -
Temperature Coefficient ±20ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

10:58:34 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.13400 $283.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback