Add To Favorites
45F47RE 47 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.97200 $243.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 45F47RE-ND
Copy   45F47RE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

45F47RE

Copy   45F47RE
Description RES 47 OHM 5W 1% AXIAL
Copy   RES 47 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47 Ohms ±1% 5W Through Hole Resistor Axial Wirewound

Copy   47 Ohms ±1% 5W Through Hole Resistor Axial  Wirewound
Documents & Media
Datasheets 40 Series (40, 41, 42, 43, 45, 47)
Environmental Information 40 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series Ohmicone® 40
Packaging ? Bulk ?
Part Status Active
Resistance 47 Ohms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features -
Temperature Coefficient ±20ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

09:55:02 10/22/2018