Add To Favorites
40J1R0E 1 Ohms ±5% 10W Through Hole Resistor Axial Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.10000 $31.00
25 2.91400 $72.85
50 2.66600 $133.30
100 2.29400 $229.40
250 1.98400 $496.00
500 1.79800 $899.00
1,000 1.58100 $1,581.00
5,000 1.52520 $7,626.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 40J1R0E-ND
Copy   40J1R0E-ND
Quantity Available 246
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

40J1R0E

Copy   40J1R0E
Description RES 1 OHM 10W 5% AXIAL
Copy   RES 1 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 Ohms ±5% 10W Through Hole Resistor Axial Wirewound

Copy   1 Ohms ±5% 10W Through Hole Resistor Axial  Wirewound
Documents & Media
Datasheets 40 Series (40, 41, 42, 43, 45, 47)
Environmental Information 40 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 40 Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series Ohmicone® 40
Packaging ? Bulk ?
Part Status Active
Resistance 1 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

17:00:31 10/20/2018