Add To Favorites
30J4R7 4.7 Ohms ±5% 10W Through Hole Resistor Axial Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.47500 $618.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 30J4R7-ND
Copy   30J4R7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

30J4R7

Copy   30J4R7
Description RES 4.7 OHM 10W 5% AXIAL
Copy   RES 4.7 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7 Ohms ±5% 10W Through Hole Resistor Axial Wirewound

Copy   4.7 Ohms ±5% 10W Through Hole Resistor Axial  Wirewound
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
30J4R7E-ND 30J4R7E Ohmite Bulk ? 0
$2.28000 250  Non-Stock ?
Documents & Media
Datasheets High Energy Wirewound Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series 30
Packaging ? Bulk ?
Part Status Active
Resistance 4.7 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features -
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.406" Dia x 1.843" L (10.30mm x 46.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

20:03:03 10/23/2018