Add To Favorites
Product Overview
Digi-Key Part Number 25J100E-ND
Copy   25J100E-ND
Quantity Available 2,210
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25J100E

Copy   25J100E
Description RES 100 OHM 5W 5% AXIAL
Copy   RES 100 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Copy   100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Documents & Media
Datasheets 20 Series
Environmental Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 20 Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series 20
Packaging ? Bulk ?
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.56800 $15.68
25 1.45360 $36.34
50 1.36800 $68.40
100 1.19700 $119.70
250 1.02600 $256.50
500 0.85500 $427.50
1,000 0.74100 $741.00
5,000 0.71820 $3,591.00

Submit a request for quotation on quantities greater than those displayed.

09:33:28 9/18/2018