Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 1.98000 $19.80
25 1.83600 $45.90
50 1.72800 $86.40
100 1.51200 $151.20
250 1.29600 $324.00
500 1.08000 $540.00
1,000 0.93600 $936.00
5,000 0.90720 $4,536.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 23J3K9E-ND
Copy   23J3K9E-ND
Quantity Available 1,186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

23J3K9E

Copy   23J3K9E
Description RES 3.9K OHM 3W 5% AXIAL
Copy   RES 3.9K OHM 3W 5% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.9 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Copy   3.9 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Documents & Media
Datasheets 20 Series
Environmental Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 20 Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series 20
Packaging ? Bulk ?
Part Status Active
Resistance 3.9 kOhms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

06:34:41 12/17/2018