Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 22J20RE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

22J20RE

Description RES 20 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Documents & Media
Datasheets 20 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series 20
Packaging ? Bulk ?
Part Status Active
Resistance 20 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.220" Dia x 0.421" L (5.60mm x 10.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names OH22J20RE
OH22J20RE-ND

12:23:45 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.13400 $283.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback