Add To Favorites
Photo Not Available
22J18RE 18 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.13400 $283.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 22J18RE-ND
Copy   22J18RE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

22J18RE

Copy   22J18RE
Description RES 18 OHM 2W 5% AXIAL
Copy   RES 18 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

18 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Copy   18 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Documents & Media
Datasheets 20 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series 20
Packaging ? Bulk ?
Part Status Active
Resistance 18 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.220" Dia x 0.421" L (5.60mm x 10.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names OH22J18RE
OH22J18RE-ND

10:29:43 1/18/2019