Add To Favorites
Product Overview
Digi-Key Part Number 20J390E-ND
Quantity Available 1,513
Can ship immediately
Manufacturer

Manufacturer Part Number

20J390E

Description RES 390 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

390 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Documents & Media
Datasheets 20 Series
Environmental Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 20 Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series 20
Packaging ? Bulk ?
Part Status Active
Resistance 390 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

23:04:32 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.11800 $21.18
25 1.96360 $49.09
50 1.84800 $92.40
100 1.61700 $161.70
250 1.38600 $346.50
500 1.15500 $577.50
1,000 1.00100 $1,001.00
5,000 0.97020 $4,851.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback