Add To Favorites
Product Overview
Digi-Key Part Number 20J2K5E-ND
Quantity Available 1,092
Can ship immediately
Manufacturer

Manufacturer Part Number

20J2K5E

Description RES 2.5K OHM 10W 5% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.5 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Documents & Media
Datasheets 20 Series
Environmental Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 20 Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series 20
Packaging ? Bulk ?
Part Status Active
Resistance 2.5 kOhms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

12:46:15 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 $2.85
10 2.53000 $25.30
25 2.34600 $58.65
50 2.20800 $110.40
100 1.93200 $193.20
250 1.65600 $414.00
500 1.38000 $690.00
1,000 1.19600 $1,196.00
5,000 1.15920 $5,796.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback