Add To Favorites
Photo Not Available
S11MC7-P06MFG0-5240 6 Position Circular Connector Plug, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.24000 $19.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S11MC7-P06MFG0-5240-ND
Copy   S11MC7-P06MFG0-5240-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S11MC7-P06MFG0-5240

Copy   S11MC7-P06MFG0-5240
Description CONN PLUG MALE 6P GOLD SLDR CUP
Copy   CONN PLUG MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Solder Cup

Copy   6 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer ODU
Series ODU MEDI-SNAP®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Push-Pull
Orientation C
Shell Material Polysulfone (PSU)
Shell Finish -
Contact Finish - Mating Gold
Color Gray, Yellow
Ingress Protection IP50 - Dust Protected
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Polysulfone (PSU)
Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Contact Material Brass
Contact Finish Thickness - Mating -
Insert Material Polyetheretherketone (PEEK)
Operating Temperature -50°C ~ 120°C
Applications Industrial, Medical, Military, Testing Equipment & Measurement
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:18:03 1/19/2019