Add To Favorites
Photo Not Available
G11MA7-P05LJG0-0050 5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.15000 $19.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G11MA7-P05LJG0-0050-ND
Copy   G11MA7-P05LJG0-0050-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G11MA7-P05LJG0-0050

Copy   G11MA7-P05LJG0-0050
Description CONN RCPT FMALE 5P GOLD SLDR CUP
Copy   CONN RCPT FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer ODU
Series ODU MEDI-SNAP®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Termination Solder Cup
Fastening Type Push-Pull
Orientation A
Shell Material Polysulfone (PSU)
Shell Finish -
Contact Finish - Mating Gold
Color Gray, Green
Ingress Protection IP50 - Dust Protected
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Brass
Contact Finish Thickness - Mating -
Insert Material Polyetheretherketone (PEEK)
Operating Temperature -50°C ~ 120°C
Applications Industrial, Medical, Military, Testing Equipment & Measurement
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:41:04 1/19/2019