Add To Favorites
62400-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 489.00000 $489.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1844-1039-ND
Copy   1844-1039-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

62400-4

Copy   62400-4
Description LAMP MAGNIFIER LED 7.5" CLAMP
Copy   LAMP MAGNIFIER LED 7.5" CLAMP
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Green-Lite™ Datasheet
Video File O.C. White - Green-Lite™ Series
Featured Product Green-Lite® Magnifiers
Online Catalog Green-Lite® Magnifiers
Product Attributes Select All
Categories
Manufacturer O.C. White Co.
Series Green-Lite™
Part Status Active
Lamp/Magnifier Type Lamp, Magnifier
Voltage 100 ~ 240V
Lens Style/Size 4 Diopter (2x), 7.50" (190.50mm) Diameter
Bulb LED, White
Arm 43.00" (1092.2mm)
Color -
Mounting Type -
Cord Length -
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1844-1039

14:28:57 11/16/2018