Add To Favorites
UJA1078ATW/5V0/WDJ Automotive Interface 32-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
10 3.51600 $35.16
100 2.94100 $294.10
500 2.55338 $1,276.69
1,000 2.20579 $2,205.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13285-1-ND
Copy   568-13285-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UJA1078ATW/5V0/WDJ

Copy   UJA1078ATW/5V0/WDJ
Description IC SBC CAN/LIN 5.0V HS 32HTSSOP
Copy   IC SBC CAN/LIN 5.0V HS 32HTSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Automotive Interface 32-HTSSOP

Copy   Automotive Interface 32-HTSSOP
Documents & Media
Datasheets UJA1078A
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Automotive
Interface CAN, LIN
Voltage - Supply 4.5 V ~ 28 V
Package / Case 32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package 32-HTSSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-13285-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13285-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.05068
  • Digi-Reel® ? : 568-13285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

13:11:41 1/20/2019