Add To Favorites
UBA2021T/N2,518
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.38300 $13.83
100 1.11160 $111.16
500 0.91332 $456.66
1,000 0.75676 $756.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-4929-1-ND
Copy   568-4929-1-ND
Quantity Available 2,486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UBA2021T/N2,518

Copy   UBA2021T/N2,518
Description IC CFL DRIVER 630V 14-SOIC
Copy   IC CFL DRIVER 630V 14-SOIC
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UBA2021
Online Catalog Lighting, Ballast Controllers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type CFL/TL Controller
Frequency 41.21kHz ~ 44.59kHz
Voltage - Supply 10.15 V ~ 11.95 V
Current - Supply 1mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number UBA2021
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 568-4929-1
UBA2021TN2518
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4929-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.68404
  • Digi-Reel® ? : 568-4929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,486 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-3323-5-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

01:45:16 11/16/2018