Add To Favorites
TWR-13237
Product Overview
Digi-Key Part Number TWR-13237-ND
Copy   TWR-13237-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TWR-13237

Copy   TWR-13237
Description KIT DEVELOPMENT MC13237CHT
Copy   KIT DEVELOPMENT MC13237CHT
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Part Status Active
Type Transceiver; 802.15.4 (ZigBee®)
Frequency 2.4GHz
For Use With/Related Products MC1323x
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MC13237CHT - NXP USA Inc. | MC13237CHT-ND DigiKey Electronics
  • MC13237CHT
  • NXP USA Inc.
  • IC RF TXRX+MCU 802.15.4 48-VFLGA
  • Unit Price $5.79150
  • MC13237CHT-ND
Additional Resources
Standard Package ? 1
Other Names 935329056598
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 179.56000 $179.56

Submit a request for quotation on quantities greater than those displayed.

18:09:27 9/25/2018