Add To Favorites
TJA1082TT,118 Automotive Interface 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.75300 $27.53
100 2.25570 $225.57
500 1.92028 $960.14
1,000 1.61951 $1,619.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-8754-1-ND
Copy   568-8754-1-ND
Quantity Available 1,268
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TJA1082TT,118

Copy   TJA1082TT,118
Description IC TXRX FLEXRAY 14TSSOP
Copy   IC TXRX FLEXRAY 14TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Automotive Interface 14-TSSOP

Copy   Automotive Interface 14-TSSOP
Documents & Media
Datasheets TJA1082
PCN Packaging Lighter Packing Reels 30/Mar/2014
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Automotive
Interface FlexRay
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Mounting Type Surface Mount
Base Part Number TJA1082
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B82793S0513N201 - EPCOS (TDK) | 495-1869-1-ND DigiKey Electronics
  • B82793S0513N201
  • EPCOS (TDK)
  • CMC 51UH 800MA 2LN SMD AEC-Q200
  • Unit Price $2.87000
  • 495-1869-1-ND
  • CHS-06TB - Nidec Copal Electronics | 563-1010-1-ND DigiKey Electronics
  • CHS-06TB
  • Nidec Copal Electronics
  • SWITCH SLIDE DIP SPST 100MA 6V
  • Unit Price $2.46000
  • 563-1010-1-ND
  • CHS-08TB - Nidec Copal Electronics | 563-1012-1-ND DigiKey Electronics
  • CHS-08TB
  • Nidec Copal Electronics
  • SWITCH SLIDE DIP SPST 100MA 6V
  • Unit Price $2.96000
  • 563-1012-1-ND
  • SN74LVC8T245DBR - Texas Instruments | 296-21065-1-ND DigiKey Electronics
  • SN74LVC8T245DBR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 24SSOP
  • Unit Price $1.05000
  • 296-21065-1-ND
  • LAN8710A-EZC-TR - Microchip Technology | LAN8710A-EZC-CT-ND DigiKey Electronics
  • LAN8710A-EZC-TR
  • Microchip Technology
  • IC TXRX ETHERNET 32QFN
  • Unit Price $1.29000
  • LAN8710A-EZC-CT-ND
Additional Resources
Standard Package ? 1
Other Names 568-8754-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8754-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.49372
  • Digi-Reel® ? : 568-8754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,268 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TJA1082TT,112-ND
  • Minimum Quantity: 2,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.47896

10:02:23 1/21/2019