Add To Favorites
Product Overview
Digi-Key Part Number 568-4813-1-ND
Quantity Available 11,693
Can ship immediately
Manufacturer

Manufacturer Part Number

TJA1080ATS/2/T,118

Description IC TXRX FLEXRAY 20-SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Automotive Interface 20-SSOP

Documents & Media
Datasheets TJA1080ATS/2
PCN Packaging Lighter Packing Reels 30/Mar/2014
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Automotive
Interface FlexRay
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Mounting Type Surface Mount
Base Part Number TJA1080A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HVDA541QDRQ1 - Texas Instruments | 296-24823-1-ND DigiKey Electronics
  • HVDA541QDRQ1
  • Texas Instruments
  • IC TXRX CAN W/STANDBY 5V 8SOIC
  • Unit Price $4.23000
  • 296-24823-1-ND
  • REG104FA-5KTTT - Texas Instruments | 296-16003-1-ND DigiKey Electronics
  • REG104FA-5KTTT
  • Texas Instruments
  • IC REG LIN 5V 1A DDPAK/TO263-5
  • Unit Price $7.15000
  • 296-16003-1-ND
  • TMDS570LS31HDK - Texas Instruments | 296-37560-ND DigiKey Electronics
  • TMDS570LS31HDK
  • Texas Instruments
  • EVAL BOARD HERCULES
  • Unit Price $206.64000
  • 296-37560-ND
Additional Resources
Standard Package ? 1
Other Names 568-4813-1

10:50:34 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.27000 $6.27
10 5.63400 $56.34
100 4.61610 $461.61
500 3.92964 $1,964.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4813-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $3.21762
  • Digi-Reel® ? : 568-4813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,693 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback