Add To Favorites
TJA1028TK/5V0/10:1 1/1 Transceiver Half LINbus 8-HVSON (3x3)
Product Overview
Digi-Key Part Number 568-14441-1-ND
Copy   568-14441-1-ND
Quantity Available 1,400
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TJA1028TK/5V0/10:1

Copy   TJA1028TK/5V0/10:1
Description IC TXRX LIN SAE J2602 8HVSON
Copy   IC TXRX LIN SAE J2602 8HVSON
Detailed Description

1/1 Transceiver Half LINbus 8-HVSON (3x3)

Copy   1/1 Transceiver Half LINbus 8-HVSON (3x3)
Documents & Media
Datasheets TJA1028
Online Catalog LIN Transceivers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LINbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 200mV
Data Rate -
Voltage - Supply 4.9 V ~ 5.1 V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-HVSON (3x3)
Base Part Number TJA1028
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-14441-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.24400 $12.44
100 0.97010 $97.01
500 0.80140 $400.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-14441-2-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
    9,800 - Factory Stock ?
  • Unit Price: $0.61425
  • Digi-Reel® ? : 568-14441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TJA1028TK/5V0/10,1-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.54464

02:04:38 9/23/2018