Add To Favorites
TFA9892AUK/N1BZ Amplifier IC 1-Channel (Mono) Class D 49-WLCSP (3.63x3.13)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
100 2.00850 $200.85
500 1.70980 $854.90
1,000 1.44200 $1,442.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13705-1-ND
Copy   568-13705-1-ND
Quantity Available 2,269
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFA9892AUK/N1BZ

Copy   TFA9892AUK/N1BZ
Description 12 V SMART POWER AMPLIFIER
Copy   12 V SMART POWER AMPLIFIER
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 49-WLCSP (3.63x3.13)

Copy   Amplifier IC 1-Channel (Mono) Class D 49-WLCSP (3.63x3.13)
Documents & Media
Datasheets TFA9892
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 6.6W x 1 @ 8 Ohm
Voltage - Supply 2.7 V ~ 5.5 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 49-WLCSP (3.63x3.13)
Package / Case 49-UFBGA, WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM48511SQ/NOPB - Texas Instruments | LM48511SQ/NOPBCT-ND DigiKey Electronics
  • LM48511SQ/NOPB
  • Texas Instruments
  • IC AMP AUDIO PWR 6.7W MONO 24QFN
  • Unit Price $3.12000
  • LM48511SQ/NOPBCT-ND
  • TFA9896UK/N1Z - NXP USA Inc. | 568-13706-1-ND DigiKey Electronics
  • TFA9896UK/N1Z
  • NXP USA Inc.
  • IC AUDIO AMP CLASS D
  • Unit Price $1.79000
  • 568-13706-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-13705-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13705-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.30950
  • Digi-Reel® ? : 568-13705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,269 - Immediate
  • Unit Price: Digi-Reel®

07:10:38 10/18/2018