Add To Favorites
Product Overview
Digi-Key Part Number 568-11948-1-ND
Quantity Available 841
Can ship immediately
Manufacturer

Manufacturer Part Number

TEF6606T/V5,518

Description IC TUNER CAR RADIO AM/FM 32SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

* RF Receiver 32-SO

Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog TEF6606T
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11948-1

06:35:09 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.29000 $8.29
10 7.59800 $75.98
25 6.90680 $172.67
100 6.21620 $621.62
250 5.69820 $1,424.55
500 5.18018 $2,590.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11948-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.47475
  • Digi-Reel® ? : 568-11948-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 841 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TEF6606T/V5,512-ND
  • Minimum Quantity: 960  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.80621
Send Feedback