Add To Favorites
TEA1750T/N1/DG,518 Converter Offline Flyback Topology 100kHz ~ 150kHz 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.26300 $22.63
100 1.85700 $185.70
500 1.56046 $780.23
1,000 1.32639 $1,326.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-11917-1-ND
Copy   568-11917-1-ND
Quantity Available 2,141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TEA1750T/N1/DG,518

Copy   TEA1750T/N1/DG,518
Description IC PFC CONTROLLER 16SO
Copy   IC PFC CONTROLLER 16SO
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Converter Offline Flyback Topology 100kHz ~ 150kHz 16-SO

Copy   Converter Offline Flyback Topology 100kHz ~ 150kHz 16-SO
Documents & Media
Datasheets TEA1750
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series GreenChip™ III
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 22V
Voltage - Supply (Vcc/Vdd) 15 V ~ 38 V
Duty Cycle -
Frequency - Switching 100kHz ~ 150kHz
Power (Watts) 250W
Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 568-11917-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11917-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.21200
  • Digi-Reel® ? : 568-11917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,141 - Immediate
  • Unit Price: Digi-Reel®

11:06:25 1/22/2019