Add To Favorites
TEA1731TS/1,115 Converter Offline Flyback Topology 27kHz ~ 65kHz 6-TSOP
Product Overview
Digi-Key Part Number 568-12036-1-ND
Copy   568-12036-1-ND
Quantity Available 3,279
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TEA1731TS/1,115

Copy   TEA1731TS/1,115
Description IC SMPS CONTROLLER 6TSOP
Copy   IC SMPS CONTROLLER 6TSOP
Detailed Description

Converter Offline Flyback Topology 27kHz ~ 65kHz 6-TSOP

Copy   Converter Offline Flyback Topology 27kHz ~ 65kHz 6-TSOP
Documents & Media
Datasheets TEA1731TS
PCN Obsolescence/ EOL Mult Dev EOL 10/Jul/2018
PCN Assembly/Origin Assembly Process Update 13/Jul/2015
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series GreenChip™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 21.5V
Voltage - Supply (Vcc/Vdd) 12.5 V ~ 30 V
Duty Cycle 80%
Frequency - Switching 27kHz ~ 65kHz
Power (Watts) 75W
Fault Protection Current Limiting, Over Power, Over Voltage
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FT838R-BL-RT - Fremont Micro Devices USA | 1219-1151-1-ND DigiKey Electronics
  • FT838R-BL-RT
  • Fremont Micro Devices USA
  • IC OFFLINE CTRLR CC/CV SOT23-5
  • Unit Price $0.44000
  • 1219-1151-1-ND
  • AP3105NVKTR-G1 - Diodes Incorporated | AP3105NVKTR-G1DICT-ND DigiKey Electronics
  • AP3105NVKTR-G1
  • Diodes Incorporated
  • IC PWM CTLR CURR MODE SOT23-6
  • Unit Price $0.55000
  • AP3105NVKTR-G1DICT-ND
  • R7731AGE - Richtek USA Inc. | 1028-1324-1-ND DigiKey Electronics
  • R7731AGE
  • Richtek USA Inc.
  • IC OFFLINE CTRLR PWM
  • Unit Price $0.60000
  • 1028-1324-1-ND
  • AP3125CMKTR-G1 - Diodes Incorporated | AP3125CMKTR-G1DICT-ND DigiKey Electronics
  • AP3125CMKTR-G1
  • Diodes Incorporated
  • IC CONTROLLER ACDC SOT26
  • Unit Price $0.52000
  • AP3125CMKTR-G1DICT-ND
Additional Resources
Standard Package ? 1
Other Names 568-12036-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50700 $5.07
100 0.37870 $37.87
500 0.29752 $148.76
1,000 0.22991 $229.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12036-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20352

18:46:42 9/24/2018