Add To Favorites
TDA8932BTW/N2,118 Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP
Product Overview
Digi-Key Part Number 568-8756-1-ND
Copy   568-8756-1-ND
Quantity Available 3,539
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDA8932BTW/N2,118

Copy   TDA8932BTW/N2,118
Description IC AMP AUD CLASS D 2X15 32HTSSOP
Copy   IC AMP AUD CLASS D 2X15 32HTSSOP
Detailed Description

Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP

Copy   Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP
Documents & Media
Datasheets TDA8932B
Design Resources Development Tool Selector
PCN Packaging Lighter Packing Reels 30/Mar/2014
Online Catalog Class D Amplifier
Class D Amplifier
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 55W x 1 @ 8 Ohm; 26.5W x 2 @ 4 Ohm
Voltage - Supply 10 V ~ 36 V, ±5 V ~ 18 V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-HTSSOP
Package / Case 32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Base Part Number TDA8932
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-8756-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58300 $25.83
100 2.07610 $207.61
500 1.70570 $852.85
1,000 1.41330 $1,413.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8756-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.27751
  • Digi-Reel® ? : 568-8756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,539 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TDA8932BTW/N2,112-ND
  • Minimum Quantity: 1,100  Non-Stock ?
  • Quantity Available: 9,900 - Factory Stock ?
  • Unit Price: $1.36764

08:32:13 9/20/2018