Add To Favorites
TDA8034HN/C1,151 Interface 24-HVQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.85700 $8.57
25 0.81320 $20.33
490 0.62437 $305.94
980 0.55176 $540.72
1,470 0.43560 $640.33
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-8617-ND
Copy   568-8617-ND
Quantity Available 2,438
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDA8034HN/C1,151

Copy   TDA8034HN/C1,151
Description IC SMARD CARD INTERFACE 24HVQFN
Copy   IC SMARD CARD INTERFACE 24HVQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Interface 24-HVQFN (4x4)

Copy    Interface 24-HVQFN (4x4)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Tray ?
Part Status Active
Applications -
Interface Analog
Voltage - Supply 1.8V, 3V, 5V
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-HVQFN (4x4)
Mounting Type Surface Mount
Base Part Number TDA8034
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 490
Other Names 568-8617
935288352151
TDA8034HN/C1,151-ND
TDA8034HNC1151
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-15176-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.38623
  • Cut Tape (CT) ? : 568-15176-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.99000
  • Digi-Reel® ? : 568-15176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : TDA8034HN/C1,157-ND
  • Minimum Quantity: 2,450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.40656

02:36:06 1/19/2019