Add To Favorites
TDA8020HL/C2,118 Smart Card Interface 32-LQFP (7x7)
Product Overview
Digi-Key Part Number 568-3522-1-ND
Copy   568-3522-1-ND
Quantity Available 5,481
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDA8020HL/C2,118

Copy   TDA8020HL/C2,118
Description IC SMART CARD INTERFACE 32LQFP
Copy   IC SMART CARD INTERFACE 32LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Smart Card Interface 32-LQFP (7x7)

Copy   Smart Card Interface 32-LQFP (7x7)
Documents & Media
Datasheets TDA8020HL
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Smart Card
Interface I²C
Voltage - Supply 2.7 V ~ 3.6 V
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Mounting Type Surface Mount
Base Part Number TDA8020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18PG121SN1D - Murata Electronics North America | 490-1037-1-ND DigiKey Electronics
  • BLM18PG121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-1037-1-ND
  • DS1388Z-33+T&R - Maxim Integrated | DS1388Z-33+T&RCT-ND DigiKey Electronics
  • DS1388Z-33+T&R
  • Maxim Integrated
  • IC RTC CLK/CALENDAR I2C 8-SOIC
  • Unit Price $5.30000
  • DS1388Z-33+T&RCT-ND
  • TDA8037TT/C1J - NXP USA Inc. | 568-13787-1-ND DigiKey Electronics
  • TDA8037TT/C1J
  • NXP USA Inc.
  • IC SMART CARD 16TSSOP
  • Unit Price $0.70000
  • 568-13787-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-3522-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.21100 $32.11
100 2.63070 $263.07
500 2.23948 $1,119.74
1,000 1.88873 $1,888.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-3522-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.74204
  • Digi-Reel® ? : 568-3522-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,481 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : TDA8020HL/C2,151-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.42312

14:10:52 9/25/2018