Add To Favorites
TDA8007BHL/C3,118 Interface 48-LQFP (7x7)
Product Overview
Digi-Key Part Number 568-3520-1-ND
Copy   568-3520-1-ND
Quantity Available 4,039
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDA8007BHL/C3,118

Copy   TDA8007BHL/C3,118
Description IC INTERFACE CARD MP 48-LQFP
Copy   IC INTERFACE CARD MP 48-LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Interface 48-LQFP (7x7)

Copy    Interface 48-LQFP (7x7)
Documents & Media
Datasheets TDA8007B
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications -
Interface Parallel
Voltage - Supply 2.7 V ~ 6 V
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Mounting Type Surface Mount
Base Part Number TDA8007
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-3520-1
TDA8007BHLC3118
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.90000 $5.90
10 5.29900 $52.99
100 4.34140 $434.14
500 3.69574 $1,847.87
1,000 3.11689 $3,116.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-3520-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.87480
  • Digi-Reel® ? : 568-3520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,039 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:23:13 9/22/2018