Add To Favorites
Product Overview
Digi-Key Part Number 568-11914-1-ND
Quantity Available 22,710
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA18275HN/C1Y

Description IC HYBRID SILICON TUNER 32HVQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TDA18275
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Silicon Tuner
Applications TV
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-HVQFN (5x5)
 
You May Also Be Interested In
  • TDA02H0SB1R - C&K | CKN9501CT-ND DigiKey Electronics
  • TDA02H0SB1R
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $2.45000
  • CKN9501CT-ND
  • TDA06H0SB1 - C&K | CKN9066-ND DigiKey Electronics
  • TDA06H0SB1
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $2.55000
  • CKN9066-ND
Additional Resources
Standard Package ? 1
Other Names 568-11914-1

01:57:12 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.35100 $13.51
100 1.05300 $105.30
500 0.86990 $434.95
1,000 0.68676 $686.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11914-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.59119
  • Digi-Reel® ? : 568-11914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,710 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback