Add To Favorites
TDA18273HN/C1,518
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.06200 $20.62
100 1.65770 $165.77
500 1.36198 $680.99
1,000 1.12849 $1,128.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-11938-1-ND
Copy   568-11938-1-ND
Quantity Available 3,347
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDA18273HN/C1,518

Copy   TDA18273HN/C1,518
Description IC SILICON TUNER HYBRID 40HVQFN
Copy   IC SILICON TUNER HYBRID 40HVQFN
Documents & Media
Datasheets TDA18273HN
PCN Obsolescence/ EOL Mult Devices EOL 30/Nov/2017
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Silicon Tuner
Applications TV
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-HVQFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 568-11938-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 568-11938-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,347 - Immediate
  • Unit Price: Digi-Reel®

20:15:09 1/22/2019