Add To Favorites
TDA1308T/N2,115 Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SO
Product Overview
Digi-Key Part Number 568-11063-1-ND
Copy   568-11063-1-ND
Quantity Available 1,061
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDA1308T/N2,115

Copy   TDA1308T/N2,115
Description IC AMP AUDIO 80MW STER AB 8SOIC
Copy   IC AMP AUDIO 80MW STER AB 8SOIC
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SO

Copy   Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SO
Documents & Media
Datasheets TDA1308(A)
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 31/May/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 80mW x 2 @ 32 Ohm
Voltage - Supply 3 V ~ 7 V, ±1.5 V ~ 3.5 V
Features Depop, Short-Circuit Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 4003 - Keystone Electronics | 36-4003-ND DigiKey Electronics
  • 4003
  • Keystone Electronics
  • CONN TERM LUG RING TH
  • Unit Price $0.18000
  • 36-4003-ND
  • UA78L05CPK - Texas Instruments | 296-13531-1-ND DigiKey Electronics
  • UA78L05CPK
  • Texas Instruments
  • IC REG LINEAR 5V 100MA SOT89-3
  • Unit Price $0.50000
  • 296-13531-1-ND
  • CD40106BM96 - Texas Instruments | 296-14081-1-ND DigiKey Electronics
  • CD40106BM96
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14SOIC
  • Unit Price $0.42000
  • 296-14081-1-ND
  • SN74HC393DR - Texas Instruments | 296-14851-1-ND DigiKey Electronics
  • SN74HC393DR
  • Texas Instruments
  • IC DUAL 4BIT BINRY COUNTR 14SOIC
  • Unit Price $0.47000
  • 296-14851-1-ND
  • PJ-002AH-SMT-TR - CUI Inc. | CP-002AHPJCT-ND DigiKey Electronics
  • PJ-002AH-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price $1.44000
  • CP-002AHPJCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-11063-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52100 $5.21
100 0.38930 $38.93
500 0.30592 $152.96

Submit a request for quotation on quantities greater than those displayed.

00:57:25 9/24/2018