Add To Favorites
SLRC61002HN,118 RFID Reader IC 13.56MHz ISO 15693, ISO 18000-3 I²C, SPI, UART 3 V ~ 5.5 V 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.17000 $5.17
10 4.62000 $46.20
25 4.15800 $103.95
100 3.78840 $378.84
250 3.41880 $854.70
500 3.06768 $1,533.84
1,000 2.58720 $2,587.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13926-1-ND
Copy   568-13926-1-ND
Quantity Available 11,642
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLRC61002HN,118

Copy   SLRC61002HN,118
Description IC CONTACTLESS READER 32HVQFN
Copy   IC CONTACTLESS READER 32HVQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RFID Reader IC 13.56MHz ISO 15693, ISO 18000-3 I²C, SPI, UART 3 V ~ 5.5 V 32-VFQFN Exposed Pad

Copy   RFID Reader IC 13.56MHz ISO 15693, ISO 18000-3 I²C, SPI, UART 3 V ~ 5.5 V 32-VFQFN Exposed Pad
Documents & Media
Datasheets SLRC610
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog SLRC610
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Reader
Frequency 13.56MHz
Standards ISO 15693, ISO 18000-3
Interface I²C, SPI, UART
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -25°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-HVQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SLRC61002HN,151 - NXP USA Inc. | 568-11531-ND DigiKey Electronics
  • SLRC61002HN,151
  • NXP USA Inc.
  • IC CONTACTLESS READER 32HVQFN
  • Unit Price $4.93000
  • 568-11531-ND
  • SLRC61002HN,157 - NXP USA Inc. | 568-13925-ND DigiKey Electronics
  • SLRC61002HN,157
  • NXP USA Inc.
  • IC CONTACTLESS READER 32HVQFN
  • Unit Price $4.93000
  • 568-13925-ND
  • MFRC63002HN,118 - NXP USA Inc. | 568-13924-1-ND DigiKey Electronics
  • MFRC63002HN,118
  • NXP USA Inc.
  • IC CONTACTLESS READER 32HVQFN
  • Unit Price $5.17000
  • 568-13924-1-ND
  • CR95HF-VMD5T - STMicroelectronics | 497-15737-1-ND DigiKey Electronics
  • CR95HF-VMD5T
  • STMicroelectronics
  • TRANSCEIVER 13.56MHZ 32VFQFPN
  • Unit Price $3.68000
  • 497-15737-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-13926-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 568-11531-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,172 - Immediate
  • Unit Price: $4.93000
  • Tape & Reel (TR) ? : 568-13926-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.24400
  • Digi-Reel® ? : 568-13926-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,642 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 568-13925-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
  • Unit Price: $4.93000

12:47:10 12/13/2018