Add To Favorites
Product Overview
Digi-Key Part Number SCP2201VMU-ND
Quantity Available 247
Can ship immediately
Manufacturer

Manufacturer Part Number

SCP2201VMU

Description IC MPU ARM926EJ-S 236MAPBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

ARM926EJ-S Microprocessor IC - 1 Core, 32-Bit 236-MAPBGA (9x9)

Documents & Media
Datasheets SCP220x Datasheet
SCP220x Product Brief
SCP220x Fact Sheet
Design Resources Development Tool Selector
PCN Design/Specification Datasheet Update 19/May/2015
PCN Packaging 12NC 27/Nov/2016
Online Catalog SCP220x
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Tray ?
Part Status Active
Core Processor ARM926EJ-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed -
Co-Processors/DSP -
RAM Controllers DDR, SDRAM
Graphics Acceleration No
Display & Interface Controllers LCD
Ethernet -
SATA -
USB USB 2.0 OTG (1)
Voltage - I/O 1.8V, 2.5V, 3.3V
Operating Temperature -40°C ~ 105°C (TA)
Security Features Cryptography
Package / Case 236-LFBGA
Supplier Device Package 236-MAPBGA (9x9)
Additional Interfaces AC’97, I²C, I²S, SPI, UART
Base Part Number SCP2201
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 935317792557

02:38:07 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.09000 $47.09
10 43.93800 $439.38
100 38.14950 $3,814.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback