SC28L194A1BE,528
Product Overview
Digi-Key Part Number SC28L194A1BE,528-ND
Copy   SC28L194A1BE,528-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC28L194A1BE,528

Copy   SC28L194A1BE,528
Description IC UART QUAD W/FIFO 80-LQFP
Copy   IC UART QUAD W/FIFO 80-LQFP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-13254-ND SC28L194A1BE,551 NXP USA Inc. Tray ? 62 - Immediate
9,996 - Factory Stock ?
$24.37000 1
Documents & Media
Datasheets SC28L194
PCN Obsolescence/ EOL Mult Devices EOL 30/Nov/2017
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Features Internal Oscillator, Timer/Counter
Number of Channels 4, QUART
FIFO's 16 Byte
Protocol -
Data Rate (Max) -
Voltage - Supply 3.3V, 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number SC28L194A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1,000
Other Names 935262730528
SC28L194A1BE-T
SC28L194A1BE-T-ND
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 568-13254-ND
  • Minimum Quantity: 1
  • Quantity Available: 62 - Immediate
    9,996 - Factory Stock ?
  • Unit Price: $24.37000

11:17:34 9/23/2018