Add To Favorites
Product Overview
Digi-Key Part Number 568-1114-1-ND
Quantity Available 214
Can ship immediately
Manufacturer

Manufacturer Part Number

SC28C94A1A,518

Description IC UART QUAD W/FIFO 52-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SC28C94
Product Training Modules UARTs
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Features Internal Oscillator, Timer/Counter
Number of Channels 4, QUART
FIFO's 8 Byte
Protocol -
Data Rate (Max) 1Mbps
Voltage - Supply 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 52-LCC (J-Lead)
Supplier Device Package 52-PLCC (19.2x19.2)
Base Part Number SC28C94A
 
Additional Resources
Standard Package ? 1
Other Names 568-1114-1

22:02:00 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.11000 $29.11
10 26.85000 $268.50
100 22.92820 $2,292.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 568-3993-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,551 - Immediate
  • Unit Price: $28.26000
  • Tape & Reel (TR) ? : 568-1114-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $20.21010
  • Digi-Reel® ? : 568-1114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback