Add To Favorites
SC18IS600IPW/S8HP I²C Controller SPI Interface 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.75100 $27.51
100 2.25390 $225.39
500 1.91874 $959.37
1,000 1.61822 $1,618.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13690-1-ND
Copy   568-13690-1-ND
Quantity Available 1,166
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC18IS600IPW/S8HP

Copy   SC18IS600IPW/S8HP
Description SC18IS600I
Copy   SC18IS600I
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

I²C Controller SPI Interface 16-TSSOP

Copy   I²C Controller  SPI Interface 16-TSSOP
Documents & Media
Datasheets SC18IS600
Product Training Modules Bridge Solutions
UARTs
I²C Bus Fundamentals
PCN Obsolescence/ EOL Mult Dev EOL 9/Jun/2017
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog I²C Controllers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol I²C
Function Controller
Interface SPI
Standards -
Voltage - Supply 2.4 V ~ 3.6 V
Current - Supply 11mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PA0034 - Chip Quik Inc. | PA0034-ND DigiKey Electronics
  • PA0034
  • Chip Quik Inc.
  • TSSOP-16 TO DIP-16 SMT ADAPTER
  • Unit Price $4.19000
  • PA0034-ND
  • MAX6816EUS+T - Maxim Integrated | MAX6816EUS+TCT-ND DigiKey Electronics
  • MAX6816EUS+T
  • Maxim Integrated
  • IC DEBOUNCER SWITCH SGL SOT143-4
  • Unit Price $3.27000
  • MAX6816EUS+TCT-ND
  • MCP23S17T-E/SS - Microchip Technology | MCP23S17T-E/SSCT-ND DigiKey Electronics
  • MCP23S17T-E/SS
  • Microchip Technology
  • IC I/O EXPANDER SPI 16B 28SSOP
  • Unit Price $1.36000
  • MCP23S17T-E/SSCT-ND
  • FS32K148UJT0VMHT - NXP USA Inc. | 568-13929-ND DigiKey Electronics
  • FS32K148UJT0VMHT
  • NXP USA Inc.
  • IC MCU 32BIT 2MB FLASH 100MAPBGA
  • Unit Price $16.32000
  • 568-13929-ND
  • LT1461CCS8-3.3#TRPBF - Linear Technology/Analog Devices | LT1461CCS8-3.3#TRPBFCT-ND DigiKey Electronics
  • LT1461CCS8-3.3#TRPBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 3.3V 8SOIC
  • Unit Price $3.59000
  • LT1461CCS8-3.3#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-13690-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13690-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.49253
  • Digi-Reel® ? : 568-13690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,166 - Immediate
  • Unit Price: Digi-Reel®

01:02:01 1/16/2019