Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-07-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 568-4709-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SC18IS600IBS,151

Description IC SPI TO I2C BUS 24-HVQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

I²C Controller SPI Interface 24-HVQFN (4x4)

Documents & Media
Datasheets SC18IS600
Product Training Modules I²C Bus Fundamentals
PCN Obsolescence/ EOL Mult Dev EOL 9/Jun/2017
PCN Packaging Date Code Extended 18/Jul/2013
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Protocol I²C
Function Controller
Interface SPI
Standards -
Voltage - Supply 2.4 V ~ 3.6 V
Current - Supply 11mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-HVQFN (4x4)
Base Part Number SC18IS600
 
Additional Resources
Standard Package ? 490
Other Names 568-4709
935286452151
SC18IS600IBS-S
SC18IS600IBS151

13:35:28 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
490 1.45441 $712.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : SC18IS600IBS,157-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : SC18IS600IBS,128-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback