Add To Favorites
SC16C654BIA68,518
Product Overview
Digi-Key Part Number 568-2047-1-ND
Copy   568-2047-1-ND
Quantity Available 411
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC16C654BIA68,518

Copy   SC16C654BIA68,518
Description IC UART QUAD W/FIFO 68-PLCC
Copy   IC UART QUAD W/FIFO 68-PLCC
Documents & Media
Datasheets SC16C654B,DB
Product Training Modules UARTs
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Features -
Number of Channels 4, QUART
FIFO's 64 Byte
Protocol -
Data Rate (Max) 5Mbps
Voltage - Supply 2.5V, 3.3V, 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder Yes
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 68-LCC (J-Lead)
Supplier Device Package 68-PLCC (24.23x24.23)
Base Part Number SC16C654
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 568-2047
568-2047-1
568-2047-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.70000 $11.70
10 10.57100 $105.71
100 8.75190 $875.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-2047-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $8.11512

12:21:02 9/22/2018