Add To Favorites
SC16C554BIB80,528
Product Overview
Digi-Key Part Number 568-2042-1-ND
Copy   568-2042-1-ND
Quantity Available 588
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC16C554BIB80,528

Copy   SC16C554BIB80,528
Description IC UART QUAD W/FIFO 80-LQFP
Copy   IC UART QUAD W/FIFO 80-LQFP
Documents & Media
Datasheets SC16C554B,DB
Product Training Modules UARTs
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Features -
Number of Channels 4, QUART
FIFO's 16 Byte
Protocol -
Data Rate (Max) 5Mbps
Voltage - Supply 2.5V, 3.3V, 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number SC16C554
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 568-2042-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.55000 $11.55
10 10.43800 $104.38
100 8.64150 $864.15
500 7.52494 $3,762.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-2042-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $6.36309
  • Digi-Reel® ? : 568-2042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 588 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : 568-8272-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,035 - Immediate
  • Unit Price: $11.22000
  • Tray ? : SC16C554BIB80,551-ND
  • Minimum Quantity: 119  Non-Stock ?
  • Quantity Available: 9,996 - Factory Stock ?
  • Unit Price: $8.38983

10:39:08 9/18/2018