Add To Favorites
Product Overview
Digi-Key Part Number 568-13252-1-ND
Quantity Available 5,409
Can ship immediately
Manufacturer

Manufacturer Part Number

SA630D/01,118

Description IC SWITCH SPDT SOT96
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Switch IC General Purpose SPDT 1GHz 50 Ohm 8-SO

Documents & Media
Datasheets SA630
Product Training Modules RF-IF Basics
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog SA630D
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower DC
Frequency - Upper 1GHz
Isolation @ Frequency 30dB @ 900MHz (typ)
Insertion Loss @ Frequency 2dB @ 900Mhz
IIP3 33dBm (typ)
Topology Absorptive
Circuit SPDT
P1dB 18dBm (typ) P1dB
Features Single Line Control
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3 V ~ 5.5 V
RF Type General Purpose
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
  • 4259-63 - pSemi | 1046-1011-1-ND DigiKey Electronics
  • 4259-63
  • pSemi
  • IC RF SWITCH SPDT 50 OHM SC70-6
  • Unit Price $0.65000
  • 1046-1011-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-13252-1

11:05:38 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.52000 $6.52
10 5.85600 $58.56
100 4.79770 $479.77
500 4.08420 $2,042.10
1,000 3.44450 $3,444.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13252-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $3.17697
  • Digi-Reel® ? : 568-13252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,409 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-1206-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,368 - Immediate
  • Unit Price: $6.33000
Send Feedback