Add To Favorites
SA616DK/01,118 RF Mixer IC Cellular, ASK, FSK RSSI Equipped 150MHz 20-SSOP
Product Overview
Digi-Key Part Number 568-2036-1-ND
Copy   568-2036-1-ND
Quantity Available 4,268
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA616DK/01,118

Copy   SA616DK/01,118
Description IC MIXR 150MHZ RSSI EQUIP 20SSOP
Copy   IC MIXR 150MHZ RSSI EQUIP 20SSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Mixer IC Cellular, ASK, FSK RSSI Equipped 150MHz 20-SSOP

Copy   RF Mixer IC Cellular, ASK, FSK RSSI Equipped 150MHz 20-SSOP
Documents & Media
Datasheets SA616
Product Training Modules RF-IF Basics
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Transf RC3 Line ASMC from 125mm to 150mm 18/Dec/2015
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series SA616
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular, ASK, FSK
Frequency 150MHz
Number of Mixers 2
Gain 17dB
Noise Figure 6.8dB
Secondary Attributes RSSI Equipped
Current - Supply 3.5mA
Voltage - Supply 2.7 V ~ 7 V
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SA606DK/01,118 - NXP USA Inc. | 568-2088-1-ND DigiKey Electronics
  • SA606DK/01,118
  • NXP USA Inc.
  • IC MIXER 150MHZ UP CONVRT 20SSOP
  • Unit Price $6.34000
  • 568-2088-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-2036-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.34000 $5.34
10 4.79300 $47.93
100 3.92740 $392.74
500 3.34334 $1,671.67
1,000 2.81968 $2,819.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-2036-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.60068
  • Digi-Reel® ? : 568-2036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,268 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 568-12146-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 553 - Immediate
  • Unit Price: $5.18000

16:52:19 9/23/2018