Add To Favorites
Product Overview
Digi-Key Part Number 568-8720-1-ND
Quantity Available 5,535
Can ship immediately
Manufacturer

Manufacturer Part Number

SA615DK/01,118

Description IC MIXER 500MHZ UP CONVRT 20SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Mixer IC Cellular, ASK, FSK, UHF, VHF Up Converter 500MHz 20-SSOP

Documents & Media
Datasheets SA615
Product Training Modules RF-IF Basics
Design Resources Development Tool Selector
IoT Product Selector
Featured Product SA6xx Series RF/IF Building Blocks
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series SA615
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular, ASK, FSK, UHF, VHF
Frequency 500MHz
Number of Mixers 3
Gain 13dB
Noise Figure 5dB
Secondary Attributes Up Converter
Current - Supply 7.4mA
Voltage - Supply 4.5 V ~ 8 V
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-8720-1

10:40:24 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.61000 $5.61
10 5.03900 $50.39
100 4.12830 $412.83
500 3.51432 $1,757.16
1,000 2.96388 $2,963.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8720-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.73368
  • Digi-Reel® ? : 568-8720-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,535 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-3576-5-ND
  • Minimum Quantity: 1,350  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.87756
Send Feedback