Add To Favorites
SA614AHRX RF IC FM IF System Cellular, FSK, ASK RSSI Equipped 16-HXQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.26000 $32.60
100 2.67090 $267.09
500 2.27368 $1,136.84
1,000 1.91757 $1,917.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-11492-1-ND
Copy   568-11492-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA614AHRX

Copy   SA614AHRX
Description IC FM IF SYSTEM LOW PWR 16-HXQFN
Copy   IC FM IF SYSTEM LOW PWR 16-HXQFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF IC FM IF System Cellular, FSK, ASK RSSI Equipped 16-HXQFN (3x3)

Copy   RF IC FM IF System Cellular, FSK, ASK  RSSI Equipped 16-HXQFN (3x3)
Documents & Media
Datasheets SA614A
Product Training Modules RF-IF Basics
Design Resources Development Tool Selector
IoT Product Selector
Featured Product SA6xx Series RF/IF Building Blocks
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Online Catalog NXP USA Inc.
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function FM IF System
Frequency -
RF Type Cellular, FSK, ASK
Secondary Attributes RSSI Equipped
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-HXQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • OM13530UL
  • NXP USA Inc.
  • BOARD DEMO RF/IF SA614AHR
  • Unit Price $189.38000
  • 568-11558-ND
Additional Resources
Standard Package ? 1
Other Names 568-11492-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11492-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.86172
  • Digi-Reel® ? : 568-11492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

18:23:44 10/17/2018