Add To Favorites
Product Overview
Digi-Key Part Number 568-5045-1-ND
Quantity Available 945
Can ship immediately
Manufacturer

Manufacturer Part Number

SA612AD/01,118

Description IC MIXER 500MHZ UP CONVRT 8SO
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Mixer IC Cellular, HF, VHF Up Converter 500MHz 8-SO

Documents & Media
Datasheets SA612A
Product Training Modules RF-IF Basics
Design Resources IoT Product Selector
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series SA612
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular, HF, VHF
Frequency 500MHz
Number of Mixers 1
Gain 17dB
Noise Figure 5dB
Secondary Attributes Up Converter
Current - Supply 2.4mA
Voltage - Supply 4.5 V ~ 8 V
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KX022-1020-FR - Kionix Inc. | 1191-1038-1-ND DigiKey Electronics
  • KX022-1020-FR
  • Kionix Inc.
  • ACCELEROMETER 2-8G I2C/SPI 12LGA
  • Unit Price $2.70000
  • 1191-1038-1-ND
  • B88069X9731T303 - EPCOS (TDK) | 495-5932-1-ND DigiKey Electronics
  • B88069X9731T303
  • EPCOS (TDK)
  • GDT 200V 30% 500A SURFACE MOUNT
  • Unit Price $1.58000
  • 495-5932-1-ND
  • SA602AD/01,118 - NXP USA Inc. | 568-1200-1-ND DigiKey Electronics
  • SA602AD/01,118
  • NXP USA Inc.
  • IC MIXER 500MHZ UP CONVRT 8SO
  • Unit Price $2.67000
  • 568-1200-1-ND
  • PE4140B-Z - pSemi | 1046-1021-1-ND DigiKey Electronics
  • PE4140B-Z
  • pSemi
  • IC MIXER 0-6GHZ QUAD MSFT 6DFN
  • Unit Price $2.69000
  • 1046-1021-1-ND
  • LT5534ESC6#TRPBF - Linear Technology/Analog Devices | LT5534ESC6#TRPBFCT-ND DigiKey Electronics
  • LT5534ESC6#TRPBF
  • Linear Technology/Analog Devices
  • IC DETECTOR RF PWR 3GHZ SC70-6
  • Unit Price $10.45000
  • LT5534ESC6#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-5045-1
SA612AD01118

14:54:02 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.12300 $21.23
100 1.70620 $170.62
500 1.40180 $700.90
1,000 1.16149 $1,161.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5045-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.04990
  • Digi-Reel® ? : 568-5045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 945 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-1204-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,187 - Immediate
  • Unit Price: $2.29000
Send Feedback