Add To Favorites
SA56004ATK,118 Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-HVSON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
5 1.33400 $6.67
10 1.08300 $10.83
25 0.93320 $23.33
50 0.80820 $40.41
100 0.73330 $73.33
500 0.61660 $308.30
1,000 0.54995 $549.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-7580-1-ND
Copy   568-7580-1-ND
Quantity Available 8,045
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA56004ATK,118

Copy   SA56004ATK,118
Description SENSOR DIGITAL -40C-125C 8HVSON
Copy   SENSOR DIGITAL -40C-125C 8HVSON
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-HVSON (3x3)

Copy   Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-HVSON (3x3)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -40°C ~ 125°C
Output Type I²C/SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 10 b
Features Output Switch, Programmable Limit
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 60°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-HVSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCT72DMNR2G - ON Semiconductor | NCT72DMNR2GOSCT-ND DigiKey Electronics
  • NCT72DMNR2G
  • ON Semiconductor
  • SENSOR DIGITAL -40C-125C 8DFN
  • Unit Price $1.39000
  • NCT72DMNR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-7580-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7580-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.45450
  • Digi-Reel® ? : 568-7580-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,045 - Immediate
  • Unit Price: Digi-Reel®

15:11:27 12/12/2018