Add To Favorites
Product Overview
Digi-Key Part Number S9S12ZVL32F0MLC-ND
Quantity Available 2,530
Can ship immediately
Manufacturer

Manufacturer Part Number

S9S12ZVL32F0MLC

Description IC MCU 16BIT 32KB FLASH 32LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series S12 MagniV
Packaging ? Tray ?
Part Status Active
Core Processor S12Z
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals LVD, POR, PWM, WDT
Number of I/O 19
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 5.5 V ~ 18 V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,250
Other Names 935316209557

04:52:16 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.73700 $27.37
100 2.24250 $224.25
500 1.90900 $954.50
1,000 1.61000 $1,610.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S9S12ZVL32F0MLCR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.54280
Send Feedback