Add To Favorites
S9S12VR32F0MLCR 12V1 S12 MagniV Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.72000 $4.72
10 4.24100 $42.41
100 3.47470 $347.47
500 2.95796 $1,478.98
1,000 2.49466 $2,494.66
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13964-1-ND
Copy   568-13964-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S9S12VR32F0MLCR

Copy   S9S12VR32F0MLCR
Description IC MCU 16BIT 32KB FLASH 32LQFP
Copy   IC MCU 16BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

12V1 S12 MagniV Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)

Copy   12V1 S12 MagniV Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Documents & Media
Datasheets S12 MagniV S12VR Fact Sheet
MC9S12VR Family Reference Manual
Design Resources Development Tool Selector
PCN Assembly/Origin Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
Online Catalog S12VR Series
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series S12 MagniV
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor 12V1
Core Size 16-Bit
Speed 25MHz
Connectivity IrDA, LINbus, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 16
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 3.13 V ~ 5.5 V
Data Converters A/D 2x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 568-13964-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13964-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.30090
  • Digi-Reel® ? : 568-13964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : S9S12VR32F0MLC-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: $4.58000

13:47:56 1/20/2019