Add To Favorites
S9S12GN32F0VLF 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Product Overview
Digi-Key Part Number 568-13564-ND
Copy   568-13564-ND
Quantity Available 1,250
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S9S12GN32F0VLF

Copy   S9S12GN32F0VLF
Description IC MCU 16BIT 32KB FLASH 48LQFP
Copy   IC MCU 16BIT 32KB FLASH 48LQFP
Detailed Description

12V1 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)

Copy   12V1 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series HCS12
Packaging ? Tray ?
Part Status Active
Core Processor 12V1
Core Size 16-Bit
Speed 25MHz
Connectivity IrDA, LINbus, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 40
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 3.13 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number S9S12GN32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 1,250
Other Names 568-13564
935310738557
S9S12GN32F0VLF-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.42700 $34.27
100 2.80800 $280.80
500 2.39040 $1,195.20
1,000 2.01600 $2,016.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S9S12GN32F0VLFR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.91520

02:30:09 9/19/2018