Add To Favorites
S9S08SG8E2MTJ S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.61300 $26.13
75 2.47053 $185.29
150 2.14113 $321.17
525 1.82269 $956.91
1,050 1.53720 $1,614.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S9S08SG8E2MTJ-ND
Copy   S9S08SG8E2MTJ-ND
Quantity Available 1,011
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S9S08SG8E2MTJ

Copy   S9S08SG8E2MTJ
Description IC MCU 8BIT 8KB FLASH 20TSSOP
Copy   IC MCU 8BIT 8KB FLASH 20TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-TSSOP

Copy   S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-TSSOP
Documents & Media
Datasheets MC9S08SG4,8
Design Resources Development Tool Selector
PCN Design/Specification MC9S08SG8 Reference Manual 25/Feb/2014
Copper Wire/Compound Update 23/Jan/2015
PCN Packaging 12NC 27/Nov/2016
Online Catalog S08
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Packaging ? Tube ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, LINbus, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 16
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number S9S08SG8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 75
Other Names 935313832574
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S9S08SG8E2MTJR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.46034

22:34:24 12/18/2018