Add To Favorites
S9S08SC4E0MTG S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.49900 $24.99
100 2.04750 $204.75
500 1.74300 $871.50
1,000 1.47000 $1,470.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S9S08SC4E0MTG-ND
Copy   S9S08SC4E0MTG-ND
Quantity Available 1,144
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S9S08SC4E0MTG

Copy   S9S08SC4E0MTG
Description IC MCU 8BIT 4KB FLASH 16TSSOP
Copy   IC MCU 8BIT 4KB FLASH 16TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 16-TSSOP

Copy   S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 16-TSSOP
Documents & Media
Datasheets S9S08SC4E0xTG
MC9S08SC4 Ref Manual
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 16/Jan/2015
PCN Assembly/Origin S9KEAZN/S9S08SC 28/Sep/2017
PCN Packaging 12NC 27/Nov/2016
Mult Devices Label 20/Dec/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog S08
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Packaging ? Tube ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity LINbus, SCI
Peripherals LVD, POR, PWM, WDT
Number of I/O 12
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number S9S08SC4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 96
Other Names 935310062574
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S9S08SC4E0MTGR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.39650

23:09:25 10/16/2018