Add To Favorites
Product Overview
Digi-Key Part Number 568-13777-1-ND
Quantity Available 1,363
Can ship immediately
Manufacturer

Manufacturer Part Number

S9KEAZN64AMLHR

Description KINETIS E SERIES 64K FLASH 4K RA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series Kinetis KEA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 40MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals LVD, POR, PWM, WDT
Number of I/O 57
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-13777-1

04:46:01 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.06400 $30.64
100 2.51060 $251.06
500 2.13726 $1,068.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : S9KEAZN64AMLH-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,568 - Immediate
  • Unit Price: $3.31000
  • Tape & Reel (TR) ? : 568-13777-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.75000
  • Digi-Reel® ? : 568-13777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,363 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback